FX0340

Bulgin
167-FX0340
FX0340

Mfr.:

Description:
Fuse Holder 6.3 x 25mm Fuseholder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fuse Holder
Fuse Holders
1/4 in x 1 1/4 in
1 Pole
Brand: Bulgin
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,36 € 4,36 €
3,66 € 36,60 €
2,85 € 142,50 €
2,55 € 255,00 €
2,30 € 460,00 €
1,91 € 955,00 €