FX0415

Bulgin
422-FX0415
FX0415

Mfr.:

Description:
Fuse Holder PANEL MNT FUSE HLDR 6.3 x 32mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fuse Holder
RoHS:  
FX0
Fuse Holders
6.3 mm x 32 mm
Touchproof
Panel Mount
1 Pole
13 A
250 VAC
Screwdriver Release
Solder Lug
- 20 C
+ 85 C
Brand: Bulgin
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 200
Subcategory: Fuses
Part # Aliases: 408-369
Unit Weight: 16,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536690040
USHTS:
8536908585
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536908085
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 573

Stock:
573 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,91 € 13,91 €
11,25 € 56,25 €
10,35 € 103,50 €
8,70 € 435,00 €
7,60 € 760,00 €
7,37 € 1 474,00 €
6,79 € 4 074,00 €
6,25 € 6 250,00 €