FX0416

Bulgin
167-FX0416
FX0416

Mfr.:

Description:
Fuse Holder 6.3mm x 25mm fuse Hand Release

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fuse Holder
RoHS:  
FX0
Fuse Holders
6.3 mm x 25 mm
Touchproof
Panel Mount
1 Pole
13 A
250 VAC
Screwdriver Release
Solder Lug
- 20 C
+ 85 C
Brand: Bulgin
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 200
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 05/08/2026
200
Expected 05/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,10 € 13,10 €
9,55 € 47,75 €
8,93 € 89,30 €
7,22 € 361,00 €
6,30 € 630,00 €
6,17 € 1 234,00 €
5,87 € 3 522,00 €
5,77 € 5 770,00 €
2 600 Quote