H8353ABNAB

Bulgin
167-H8353ABNAB
H8353ABNAB

Mfr.:

Description:
Pushbutton Switches - Industrial H8353AB T.BLACK 1 GRN 230V

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches - Industrial
Rectangular
Illuminated
DPDT
ON - OFF
250 VAC
8 A
Quick Connect
MMP0120
Brand: Bulgin
Mounting Style: Panel Mount
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 680
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 618

Stock:
618 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 4,49 €
3,90 € 39,00 €
3,80 € 95,00 €
3,72 € 186,00 €
3,35 € 335,00 €
3,25 € 812,50 €
3,09 € 1 545,00 €
2,94 € 1 999,20 €