PXMBNI08FPM04PPC

Bulgin
167-NI08FPM04PPC
PXMBNI08FPM04PPC

Mfr.:

Description:
Circular Metric Connectors M8 P-Code 4P/M Front Fastened Conne

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M8
Through Hole
P Coded
3 A
30 V
IP67
Buccaneer M
Bulk
Brand: Bulgin
Contact Gender: Pin (Male)
Contact Plating: Gold
Housing Material: Thermoplastic (TP)
Locking Mechanism: Screw Locking
Mounting Style: Panel, Front PCB
Product: Connectors
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,78 € 35,78 €
27,68 € 276,80 €
27,13 € 678,25 €
26,05 € 6 512,50 €