PXP4012/08P

Bulgin
167-PXP4012/08P
PXP4012/08P

Mfr.:

Description:
Standard Circular Connector Front Panel Mounting Connector - 8 Contacts - Plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
8 Position
Pin (Male)
Panel Mount
Gold
IP66, IP67, IP68, IP69K
4000 Buccaneer
Brand: Bulgin
Contact Material: Copper Alloy
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,99 € 14,99 €
12,78 € 127,80 €
11,98 € 299,50 €
11,40 € 570,00 €
10,85 € 1 085,00 €
10,17 € 2 542,50 €
9,69 € 4 845,00 €