PXP4040/C/A/5M00

Bulgin
167-PXP4040/C/A/5M00
PXP4040/C/A/5M00

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 4004 Series C-Type USB Conn 5M Cbl

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.1 Gen 1
USB Type C
USB Type A
Female / Female
5 m
Black
IP66, IP68, IP69
Bulk
30 VAC
Brand: Bulgin
Current Rating: 5 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Part # Aliases: 234-3241
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4000 C-Type USB Buccaneer Cables

Bulgin 4000 C-Type Series USB Buccaneer Cables are IP66, IP68, and IP69K rated and feature USB 3.2 support and data rates up to 20Gbps. Other features include plug-and-play capability, a shielded system, a secure, proven locking system, and tamper-proof construction. Color-coded O-rings and washers are included for easy identification purposes. Bulgin 4000 C-type cables meet EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,67 € 123,67 €
113,49 € 1 134,90 €
97,33 € 2 433,25 €
93,64 € 4 682,00 €