HAS-R-80

Bussmann / Eaton
504-HAS-R-80
HAS-R-80

Mfr.:

Description:
Cartridge Fuses TIME-DELAY CARTRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS: N
HAS-R
Class RK5 Fuses
80 A
Time Delay / Slow Blow
Bulk
Body Style: Cartridge Fuses
Brand: Bussmann / Eaton
Product Type: Specialty Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Unit Weight: 263,084 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
MXHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,57 € 60,57 €
57,53 € 287,65 €
54,51 € 545,10 €
45,43 € 2 271,50 €
42,40 € 4 240,00 €
39,36 € 9 840,00 €
500 Quote