RAC00915-R

CEL
551-RAC00915-R
RAC00915-R

Mfr.:

Description:
Antennas sub-GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Split Ring
902 MHz
928 MHz
LPWA
Stamped
Metal
50 Ohms
2.5
- 40 C
+ 125 C
1 Band
PCB Mount
SMD/SMT
920 MHz
Smart Meter
30 mm
16.9 mm
1.9 mm
Reel
Cut Tape
Brand: CEL
Frequency: 920 MHz
Frequency Range: 902 MHz to 928 MHz
Factory Pack Quantity: 1700
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC00915 & RAC02456 OMNI-XR Antennas

CEL RAC00915 and RAC02456 OMNI-XR Antennas feature a compact size with a surface-mount design and deliver high efficiency. RAC00915 antennas offer a 915MHz frequency rating, 50Ω impedance, and dimensions of 30mm x 16.9mm x 1.9mm. RAC02456 antennas have a 2.4GHz to 7.125GHz frequency range, copper alloy construction, and a 13mm x 10.5mm x 2mm package size. CEL RAC00915 and RAC02456 OMNI-XR Antennas have a split-ring design and an embossed reel package.

In Stock: 1 694

Stock:
1 694 Can Dispatch Immediately
Quantities greater than 1694 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 2,22 €
1,93 € 19,30 €
1,81 € 45,25 €
1,55 € 155,00 €
1,45 € 362,50 €
1,27 € 635,00 €
1,15 € 1 150,00 €
Full Reel (Order in multiples of 1700)
1,06 € 1 802,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
3,75 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
89,44 €
Min:
1