ZICM357SP2-1-R

CEL
551-ZICM357SP2-1
ZICM357SP2-1-R

Mfr.:

Description:
Zigbee Modules - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Zigbee
2.4 GHz
250 kb/s
- 103 dBm
3.3 V
3.3 V
58 mA
34 mA
20 dBm
- 40 C
+ 85 C
802.15.4, Thread, Zigbee
Reel
Antenna Connector Type: PCB
Brand: CEL
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Zigbee Modules
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8525600000
USHTS:
8525601010
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
16,06 € 9 636,00 €