ATPS22SL0000M0SA04G

C&K
611-ATPS22SL0000M04G
ATPS22SL0000M0SA04G

Mfr.:

Description:
Pushbutton Switches - Industrial W/O LED, 0V, RND, SPST, MOM, LUG, AG PLATED

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Flush
Non-Illuminated
SPDT
OFF - (ON)
36 VDC
2 A
Solder Lug
IP67
Polyamide (PA)
ATPS22
Actuator Length: 2 mm
Actuator Material: Polycarbonate (PC)
Actuator Style: Round
Brand: C&K
Color: White
Contact Plating: Gold
Diameter: 25 mm
Flammability Rating: UL 94 V-0
Height: 15.85 mm
Life: 200000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Tray
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Terminal Seal: Sealed
Type: Anti-Vandal
Part # Aliases: G01049494
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,98 € 28,98 €
22,61 € 226,10 €
21,86 € 437,20 €
21,50 € 1 290,00 €