ELUMEESAQ6C22

C&K
611-ELUMEESAQ6C22ST
ELUMEESAQ6C22

Mfr.:

Description:
Pushbutton Switches - Board Mount PUSHBUTTON SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches - Board Mount
RoHS:  
ELUM
Illuminated
SPDT
ON - ON
LED
Green
Rectangular
250 mA
50 VDC
Gull Wing Lead
Gold
Actuator Style: Without Cap
Brand: C&K
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Mounting Style: PCB Mount
Packaging: Reel
Packaging: Cut Tape
Power Rating: 3.5 VA
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 450
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ELUM Series Illuminated Pushbutton Switches

C&K Switches ELUM™ Series of Illuminated Pushbutton Switches are right angle with SMT or thru-hole configurations and a central LED illumination. Featuring SPDT (N.O. & N.C.), this low height pushbutton switch is ideal for telecom network equipment, automotive electronics, and consumer electronics, as well as computer, server, modem, data storage and professional instrumentation.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
9,26 € 92,60 €
8,73 € 218,25 €
8,35 € 417,50 €
8,21 € 821,00 €
Full Reel (Order in multiples of 450)
8,21 € 3 694,50 €