KSC441J 70SH LFS PF

C&K
611-KSC441J70SHLFSPF
KSC441J 70SH LFS PF

Mfr.:

Description:
Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 4.0N, J leads, Potting Friendly, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.175 mm
Round
OFF - (ON)
4 N
50 mA
32 VDC
1 VA
No
SPST
J Form Lead
Orange
6.2 mm
6.2 mm
2.9 mm
KSC PF
300000 Cycle
IP67
Reel
Cut Tape
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: KSC
Travel: 0.75 mm
Type: Overload Friendly Tact Switch
Part # Aliases: Y31CJ144LFPLFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

KSC-PF Potting Friendly Tact Switches

C&K KSC-PF Sealed Tact Switches are a unique combination of a compact form factor (6.2mm x 6.2mm x 5.2mm) SMT soft actuator tact switch with a potting friendly extended cage. With an IP67 rating, users are provided with a next-generation switch solution that is compact yet resilient to water ingress. The KSC-PF series from C&K Switches offers a contact rating of 50mA, insulation resistance of greater than 10MΩ, and contact resistance of less than 100mΩ. Other features include a dielectric strength of greater than 250Vrms and an operating temperature range of -40°C to +85°C. These components are perfectly suited for medical, automotive, and industrial applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13 000
Expected 23/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,842 € 8,42 €
0,783 € 19,58 €
0,698 € 69,80 €
0,647 € 161,75 €
0,611 € 305,50 €
Full Reel (Order in multiples of 1000)
0,578 € 578,00 €
0,533 € 1 066,00 €
0,514 € 2 570,00 €