PNP8E3D2W03QE

C&K
611-PNP8E3D2W03QE
PNP8E3D2W03QE

Mfr.:

Description:
Pushbutton Switches - Board Mount 1A 32VDC EX RED DOME SPST NC SLDR IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches - Board Mount
RoHS:  
PNP
Sealed
Non-Illuminated
SPST
ON - (OFF)
Round
5 A
32 VDC
IP68
Solder Lug
Red
Silver
Actuator Style: Round
Brand: C&K
Color: Black
Diameter: 17.5 mm
Features: Snap Action provides Positive Tactile Feedback
Height: 21 mm
Housing Material: Polybutylene Terephthalate (PBT), Polycarbonate (P
Life: 1000000 Cycle
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Bushing Mount
Packaging: Tray
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 10,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501100
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PNP Sealed Push-button Switches

C&K Switches PNP Sealed Push-button Switches are IP68 sealed to endure harsh environments and offer a 1 million push life cycle. C&K PNP series can handle up to 5A of resistive load and is RoHS compliant. These switches feature longer solder leads for ease of wire installation and come in multiple housing styles. Wire-lead options are available. Applications include control grips, off-road panels, heavy equipment, industrial instruments, lifts, and conveyor controls.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,30 € 17,30 €
14,96 € 149,60 €
13,74 € 343,50 €
12,25 € 490,00 €
12,24 € 1 468,80 €
12,20 € 3 416,00 €