SFS12RSSMTR LFS

C&K
611-SFS12RSSMTRLFS
SFS12RSSMTR LFS

Mfr.:

Description:
Tactile Switches 100mA 35VDC, 12x12mm, 360gf, SMT, SPST NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Square
OFF - (ON)
360 gf
100 mA
35 VDC
1 W
No
SPST
Gull Wing Lead
Red
12 mm
12 mm
4.95 mm
SFS
300000 Cycle
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Gold
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 0.6 mm
Part # Aliases: SFS120001 SFS120001 SFS120001
Unit Weight: 725 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFS Mid-Travel Soft Sound Tact Switches

C&K Switches SFS Mid-Travel Soft Sound Tact Switches are constructed to a standard 12mm x 12mm overall size with a unique, IP40-rated, dust-proof, click-and-seal contact system. The SMT and THT termination-designed components feature gold-plated contacts that provide reliable switching with low currents. Features include a 35VDC rating, a 100mA current rating with maximum power up to 1W, contact resistance of 100mΩ, and an operating temperature range of -40°C to +90°C. Various versions (360gf, 680gf, and 970gf) enable easier integration into a wide range of customer designs. The SFS Tact Switches are ideal for measurement instruments, control panels, automotive, and electro-medical markets.

In Stock: 1 097

Stock:
1 097 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,17 € 2,17 €
1,85 € 18,50 €
1,71 € 42,75 €
1,53 € 153,00 €
1,42 € 355,00 €
Full Reel (Order in multiples of 700)
1,21 € 847,00 €
1,16 € 2 436,00 €
1,14 € 5 586,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.