CMX90A006Q7-R

CML Micro
226-CMX90A006Q7
CMX90A006Q7-R

Mfr.:

Description:
RF Amplifier 2W 860 930MHz Linear Power Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
860 MHz to 930 MHz
4 V
1.1 A
33 dB
Power Amplifiers
SMD/SMT
VQFN-16
InGaP
33 dBm
42 dBm
- 40 C
+ 85 C
SuRF
Reel
Cut Tape
Brand: CML Micro
Development Kit: EV90A006
Input Return Loss: - 20 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Tradename: SuRF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMX90A006 2-Stage Linear RF Power Amplifier

CML Micro CMX90A006 2-Stage Linear RF Power Amplifier delivers +33dBm of output power at 1dB gain compression over the 860MHz to 930MHz frequency range, applicable to license-free bands. Operating over a wide 2.5V to 5.25V supply voltage range enables system-level optimization, suitable for single-cell Lithium batteries. The CML Micro CMX90A006 is highly integrated for ease of use, reducing external component count and board space. The RF input is internally matched to 50Ω, while the output match is implemented externally to optimize performance for each application. Using InGaP HBT process technology provides excellent reliability and balance between efficiency, gain, and linearity. CMX90A006 is intended as a final stage ISM band PA in wireless applications. 

In Stock: 820

Stock:
820 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €
4,35 € 435,00 €
Full Reel (Order in multiples of 1000)
3,26 € 3 260,00 €