204-123LPST

CTS Electronic Components
774-204123LPST
204-123LPST

Mfr.:

Description:
DIP Switches/SIP Switches 3 switch sections SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
3 Position
DIP
Flush
2.54 mm
SPDT
Gull Wing Lead
100 mA
50 VDC
204
Actuator Style: Flush
Brand: CTS Electronic Components
Contact Plating: Gold
Life: 5000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 30
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,51 € 15,10 €
1,38 € 41,40 €
1,25 € 150,00 €
1,18 € 318,60 €
1,13 € 576,30 €
1,08 € 1 101,60 €
1,01 € 2 545,20 €
0,972 € 4 869,72 €