228CDVAAWFFMSC

CTS Electronic Components
774-228CDVAAWFFMSC
228CDVAAWFFMSC

Mfr.:

Description:
Tactile Switches 228CDVAAWF+F style in misty silver color with C etching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
228C
Through Hole
- 25 C
+ 70 C
Tray
Actuator: Dome
Actuator Length: 9.4 mm
Actuator Style: Joystick Button on Square
Brand: CTS Electronic Components
Button Size: 8.1 mm x 2 mm
Cap Colour: Misty Silver
Contact Form: SPST
Current Rating: 50 mA
Height: 3.3 mm
Illuminated: Illuminated
Illumination Colour: Amber, White
Lamp Type: LED
Length: 7.2 mm
Life: 100000 Cycle
Mounting Direction: Straight
Operating Force: 160 gf
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 200
Subcategory: Switches
Termination Style: PC Pin
Travel: 0.25 mm
Width: 6.8 mm
Voltage Rating DC: 12 VDC
Part # Aliases: 228C-DVAAWFFMSC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

228A/B/C/D/E Illuminated Tactile Switches

CTS Electronic Components 228A / 228B / 228C / 228D / 228E Illuminated Tactile Switches offer a variety of LED color options and provide surface mount gull wing terminal and standard through configurations. CTS Series 228 tact switches are compatible with IR reflow and manual soldering.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1 740,00 €
1,62 € 4 212,00 €
1,57 € 7 850,00 €