292V1X24B

CTS Electronic Components
774-292V1X24B
292V1X24B

Mfr.:

Description:
Encoders 20mm Optical Ring Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Encoders
RoHS:  
292
PCB Mount
Ring Encoders
Incremental/Shaftless
24 PPR
Optical
24 Detent
2 Channel
PC Pin
Quadrature
No Shaft
Without Switch
3.3 VDC
3000000 Cycle
IP50
Tray
Brand: CTS Electronic Components
Product Type: Encoders
Factory Pack Quantity: 30
Subcategory: Encoders
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

292 20mm Optical Ring Encoders

CTS Electronic Components 292 20mm Optical Ring Encoders provide a reliable and durable solution to applications that require extended rotational life where traditional mechanical contacting designs fall short. The hollow shaft design allows the engineer to integrate an additional push switch or LED in the center of the unit. Power options allow for use in standard or energy-efficient circuits. The integrated Schmitt trigger and pull-up resistor reduce the number of components required when adding an encoder to a circuit. These CTS Electronic Components 292 Optical Ring Encoders come in a 20mm diameter package and operate over a -10°C to +85°C operating temperature range.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,95 € 14,95 €
12,84 € 64,20 €
12,02 € 120,20 €
11,02 € 330,60 €
10,30 € 618,00 €
9,64 € 1 156,80 €
8,75 € 2 362,50 €
8,55 € 4 360,50 €