4700-059M

CTS Electronic Components
774-4700-059M
4700-059M

Mfr.:

Description:
Feed Through Capacitors TUBULAR FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Feed Through Capacitors
RoHS:  
100 pF
100 VDC
- 20 %, + 80 %
3 Terminal
8 mm
2.29 mm
2.29 mm
Three Terminal Network Filter Capacitors
10 A
3.2 mm
- 55 C
+ 125 C
4700
Reel
Brand: CTS Electronic Components
Insulation Resistance: 10 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Type: EMI/RFI Surface Mount Pi and C Filters
Part # Aliases: 4700059M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,95 € 3 900,00 €
1,73 € 6 920,00 €
10 000 Quote