73403PPBA

CTS Electronic Components
774-73403PPBA
73403PPBA

Mfr.:

Description:
Heat Sinks 6063-T5 AL. .750 in. X 1.15 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-126, TO-202, TO-218, TO-222
Screw
Aluminum
Straight Fin
14 C/W
19.05 mm
29.21 mm
11.68 mm
Brand: CTS Electronic Components
Color: Black
Packaging: Tray
Product Type: Heat Sinks
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Component
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541900000
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 766

Stock:
766 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,86 € 28,60 €
2,75 € 68,75 €
2,62 € 131,00 €
2,49 € 249,00 €
2,36 € 590,00 €
2,28 € 1 140,00 €
2,16 € 2 160,00 €
2,12 € 4 240,00 €