GL044F33CDT

CTS Electronic Components
774-GL044F33CDT
GL044F33CDT

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 4.433619 MHz Tol 30ppm, Stab 30ppm, -20 C/70 C, 18pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
4.43362 MHz
18 pF
30 PPM
30 PPM
11.7 mm x 5 mm
- 20 C
+ 70 C
SMD/SMT
120 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,395 € 3,95 €
0,374 € 9,35 €
0,34 € 34,00 €
0,323 € 80,75 €
0,306 € 153,00 €
Full Reel (Order in multiples of 1000)
0,293 € 293,00 €
0,273 € 546,00 €
0,261 € 1 305,00 €