PDRC-24-24

CUI Inc.
490-PDRC-24-24
PDRC-24-24

Mfr.:

Description:
Power Supplies - DIN Rail Mount ac-dc, 24 W, 24 Vdc, single output, DIN rail

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
1-Phase / Single Phase
24 W
90 VAC to 264 VAC, 120 VDC to 375 VDC
1 Output
24 VDC
1 A
Industrial
91 mm (3.583 in)
35 mm (1.378 in)
56.5 mm (2.224 in)
PDRC-24
Brand: CUI Inc.
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 22
Subcategory: AC-DC Power Supply
Part # Aliases: 671-00036R
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDRC AC-DC DIN-Rail Power Supplies

CUI Inc PDRC AC-DC DIN-Rail Power Supplies are available with up to 100W output power options and 5VDC to 24VDC output voltage options. These low-profile devices feature an integrated fuse, DC on/low LED indicators, and surge, overvoltage, and overcurrent protection. CUI Inc PDRC AC-DC DIN-Rail Power Supplies are UL/cUL, TUV, and CE certified and ideal for building automation applications.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,41 € 48,41 €
43,24 € 432,40 €
42,56 € 936,32 €
41,23 € 1 814,12 €
38,58 € 4 243,80 €
38,57 € 10 182,48 €
506 Quote

Possible Replacement

CUI Inc. PSK-30D-24-DIN
CUI Inc.
Power Supplies - DIN Rail Mount 24 Vdc, 1.3 A, 31.2 W
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.