PSK-15E-3-DIN

CUI Inc.
490-PSK-15E-3-DIN
PSK-15E-3-DIN

Mfr.:

Description:
Power Supplies - DIN Rail Mount ac-dc, 15 W, 3.3 Vdc, single output, encapsulated DIN rail

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
13.2 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
3.3 VDC
4 A
Industrial
76 mm (2.992 in)
31.5 mm (1.24 in)
34.9 mm (1.374 in)
PSK-15E
Brand: CUI Inc.
Mounting Style: DIN Rail Mount
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 28
Subcategory: AC-DC Power Supply
Unit Weight: 79,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,73 € 25,73 €
23,17 € 231,70 €
21,82 € 610,96 €
21,26 € 1 190,56 €
20,70 € 2 318,40 €
18,46 € 4 651,92 €
17,35 € 8 744,40 €