CT3098-0

Cal Test
510-CT3098-0
CT3098-0

Mfr.:

Description:
Test Plugs & Test Jacks 2mm Banana Plug, DIY Solder - Press-fit Insl., Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Test Plug
2mm Plug, Solder
Black
10 A
Nickel
Brand: Cal Test
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polypropylene (PP)
Product: Test Jacks
Product Type: Test Plugs & Test Jacks
Series: CT3098
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 210

Stock:
210
Can Dispatch Immediately
On Order:
750
Expected 07/09/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €