CT4072

Cal Test
510-CT4072
CT4072

Mfr.:

Description:
Test Probes DIFF PROBE KIT100MHz 3.5kV 100x-1000x

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Differential Probe
Differential Probe
100 MHz
Various
240 mm
Black
3.5 kV
Brand: Cal Test
Cable Type: BNC
Height: 30 mm
Product Type: Test Probes
Safety Rating: IEC 61010-1:2010 CAT II
Series: CT4072
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 80 mm
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908911
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
817,00 € 817,00 €