CT4403

Cal Test
510-CT4403
CT4403

Mfr.:

Description:
Test Leads Test Lead Wire Color Pack, SILIC, 195BC 0.75, 6 colors, 2m

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Test Lead
18 AWG Wire
2 m
Brand: Cal Test
Contact Material: Copper
Current Rating: 12 A
Insulation Material: Silicone
Maximum Operating Temperature: + 180 C
Minimum Operating Temperature: - 60 C
Product: Test Lead Wires
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490011
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT4403 Test Lead Wire Color Pack

Cal Test Electronics CT4403 Test Lead Wire Color Pack offers six colors of two-meter long, 18AWG (0.75mm2) wire with each lead featuring highly flexible silicone over 195 strands of bare copper center conductor. The CT4403 pack is ideal for Do-It-Yourself (DIY) test leads, patch cords, and test fixtures. As with a true test lead wire, the silicone jacket is fabricated thicker than standard hook-up wire and includes a white inner layer for a wear or damage indicator. The six different colors allow easy tracking of multiple connections.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 18/08/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,96 € 30,96 €