CT4535

Cal Test
510-CT4535
CT4535

Mfr.:

Description:
Test Plugs & Test Jacks 4mm Jack, Terminal Block Adapter, Solid Conductor, B/R Pair

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
Banana Jack
Terminal Block Adapter
Black, Red
15 A
Nickel
Brand: Cal Test
Connector Type: Terminal Block
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Length: 140 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product: Adapters
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT4534 & CT4535 Adapters

Cal Test Electronics CT4534 and CT4535 Adapters come with a durable design that features a bendable 14AWG solid conductor wire. These terminal block adapters provide a 4mm banana jack connection for terminal block test measurements. The CT4534 and CT4535 adapters are secured easily in a screw terminal. These terminal block adapters are available in 7 colors individually or as a black and red pair. The CT4534 and CT4535 adapters operate at -20°C to 80°C working temperature range. These terminal block adapters operate at a voltage rating of 1000V CAT III / 600V CAT IV (IEC) and 15A of maximum current. The CT4534 and CT4535 adapters are RoHS2 complaint.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,64 € 20,64 €