10465

Carclo Technical Plastics
962-10465
10465

Mfr.:

Description:
LED Lighting Accessories & Hardware HOLDER, 26.5MM OPTIC 4 LEG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Carclo
Product Category: LED Lighting Accessories & Hardware
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Holder
Screw
Brand: Carclo Technical Plastics
Diameter: 26.5 mm
Height: 15 mm
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Factory Pack Quantity: 40
Subcategory: LED Lighting
Unit Weight: 2,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
USHTS:
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: