RGSCD201-R-B-B-E

Carling Technologies
691-RGSCD201-R-B-B-E
RGSCD201-R-B-B-E

Mfr.:

Description:
Rocker Switches RGSCD201RBBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Mid-Sized Rocker Switch
Non-Illuminated
DPDT
ON - NONE - ON
15 A, 20 A
125 VAC, 250 VAC
Quick Connect
Rocker
Black
Panel Mount
Silver
Actuator Material: Nylon
Brand: Carling Technologies
Housing Material: Nylon
Legend: O - I (Vertical)
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Panel Cutout: 28.58 mm x 25.4 mm
Panel Thickness: 0.635 mm to 4.75 mm
Product Type: Rocker Switches
Series: RG
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: RGSCD201RBBE RGS-34857510
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,15 € 6,15 €
5,22 € 52,20 €
5,08 € 101,60 €
4,87 € 243,50 €
4,50 € 450,00 €
4,48 € 896,00 €
4,29 € 2 145,00 €
4,20 € 4 200,00 €