RGSEC201-R-B-B-D

Carling Technologies
691-RGSEC201-R-B-B-D
RGSEC201-R-B-B-D

Mfr.:

Description:
Rocker Switches RGSEC201RBBD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Mid-Sized Rocker Switch
Non-Illuminated
DPST
OFF - NONE - ON
15 A, 20 A
125 VAC, 250 VAC
Quick Connect
Rocker
Black
Panel Mount
Silver
Actuator Material: Nylon
Brand: Carling Technologies
Housing Material: Nylon
Legend: O - I (Horizontal)
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Panel Cutout: 30 mm x 22 mm
Panel Thickness: 0.635 mm to 4.75 mm
Product Type: Rocker Switches
Series: RG
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: RGSEC201RBBD RGS-46105006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,24 € 7,24 €
6,16 € 61,60 €
5,47 € 109,40 €
5,22 € 261,00 €
5,16 € 516,00 €
5,08 € 1 016,00 €
4,98 € 2 490,00 €
4,91 € 4 910,00 €