EC4BE01

Cincon
418-EC4BE01
EC4BE01

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 9-18VDC Input, 5VDC Output, 2.00x1.00x0.40"

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
9 V
18 V
5 V
2 A
500 V
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
EC4BE
Brand: Cincon
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier advises the EC4BE Series is Not Recommended For New Design.
Supplier recommends reviewing the EC4BU Series for replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-0515-13

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,33 € 22,33 €
22,20 € 111,00 €
22,09 € 220,90 €
21,83 € 545,75 €
21,27 € 1 063,50 €
20,30 € 2 030,00 €
20,18 € 5 045,00 €
20,06 € 10 030,00 €