CS5308S-DN

Cirrus Logic
777-CS5308S-DN
CS5308S-DN

Mfr.:

Description:
Audio A/D Converter ICs 8 channel ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio A/D Converter ICs
RoHS:  
32 bit
QFN-48
3.13 V
3.47 V
CS5308
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
Factory Pack Quantity: 490
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CS530x High Performance ADCs

Cirrus Logic CS530x High Performance Analog-to-Digital Converters (ADCs) feature 2-channel, 4-channel, and 8-channel ADCs with high-resolution 32-bit digital architecture. These ADCs support differential analog input and 32-bit digital output via the Audio Serial Port (ASP) at sample rates up to 768kHz. The CS530x DACs are configured using a control interface that supports both I2C and SPI modes of operation. These ADCs offer synchronized control of an external preamplifier associated with each ADC input path. The CS530x ADCs are integrated with low-latency digital filters and digital volume control.

In Stock: 484

Stock:
484 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,01 € 12,01 €
9,48 € 94,80 €
8,84 € 221,00 €
8,14 € 814,00 €
7,61 € 1 902,50 €
7,44 € 3 645,60 €
7,43 € 7 281,40 €
2 940 Quote