WM8731LSEFL/R

238-WM8731LSEFL/R
WM8731LSEFL/R

Mfr.:

Description:
Interface - CODECs STEREO CODEC w/ HP 28-pin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (2-Wire, 3-Wire)
2 ADC
2 DAC
3.6 V
1.42 V
- 40 C
+ 85 C
SMD/SMT
QFN-28
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
Operating Supply Voltage: 1.42 V to 3.6 V
Product Type: CODECs
Series: WM8731
SNR - Signal to Noise Ratio: 90 dB ADC/100 dB DAC
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390050
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: