2222SQ-90NGEC

Coilcraft
994-2222SQ-90NGEC
2222SQ-90NGEC

Mfr.:

Description:
RF Inductors - SMD 2222 90nH Unshld 2% 5A 5.5mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
5.46 mm x 5.69 mm x 5.21 mm
Unshielded
90 nH
2 %
5 A
5.5 mOhms
- 40 C
+ 125 C
140
1.15 GHz
Standard
5.21 mm
5.46 mm
5.69 mm
Air
2222SQ
Reel
Cut Tape
MouseReel
Application: RF
Brand: Coilcraft
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 50 MHz
Part # Aliases: 2222SQ-90NGEB
Unit Weight: 371 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Square Air Core High Inductance RF Inductors

Coilcraft Square Air Core High Inductance RF Inductors feature excellent Q factors of up to 230 at 400MHz, with current handling up to 5.7A. These higher inductance variants offer values ranging from 47nH to 500nH. Each value is available at 2% and 5% tolerance in 7" machine-ready reels or less-than-full-reel packaging. The halogen-free RF inductors use solder-coated leads for reliable soldering while having an ambient temperature rating from -40°C to +125°C with Irms current. Coilcraft square air core high inductance RF inductors use a flat top and bottom design for reliable pick and place and mechanical stability.

Square Air Core RF Inductors

Coilcraft Square Air Core RF Inductors feature solder-coated leads, excellent Q factors, and cover inductance values ranging from 5.5nH to 500nH. These RF inductors use a flat top and bottom design for reliable pick and place as well as added mechanical stability. Coilcraft square air core RF inductors include lower and higher inductance models. Sample kits are available, containing 10x each of all parts with 5% tolerance.

Surface-Mount Air Core Inductors

Coilcraft Surface-Mount Air Core Inductors are available in a wide variety of inductance and current ratings. Inductance values range from 1.65nH up to 538nH with tolerances as low as 2%. Sample kits are also available. Coilcraft Surface-Mount Air Core Inductors feature a square shape and are designed to be compatible with pick-and-place machines.

In Stock: 1 750

Stock:
1 750
Can Dispatch Immediately
On Order:
1 806
Expected 18/09/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,39 € 2,39 €
2,03 € 20,30 €
1,87 € 46,75 €
1,39 € 139,00 €
Full Reel (Order in multiples of 250)
1,35 € 337,50 €
1,27 € 635,00 €
1,20 € 1 200,00 €
1,15 € 2 875,00 €
1,12 € 5 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.