C308-2

Coilcraft
994-C308-2
C308-2

Mfr.:

Description:
Inductor Kits & Accessories 906/1606 Mic Spr Kit 1.65_12.55nH 9pn12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
1.65 nH to 12.55 nH
- 40 C
+ 125 C
0906, 1606
Brand: Coilcraft
Core Material: Air
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Air Core Inductor Kit
Unit Weight: 259,195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,50 € 63,50 €
52,25 € 522,50 €
50,31 € 1 257,75 €