C341

Coilcraft
994-C341
C341

Mfr.:

Description:
Inductor Kits & Accessories 1008PS Kit 1-1KuH 28pn 6ea

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
1 uH to 1 mH
- 40 C
+ 105 C
1008PS
Brand: Coilcraft
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Size: 1008 (2520 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: High SRF Inductor Kit
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,12 € 84,12 €
69,22 € 692,20 €
68,80 € 1 720,00 €