C439

Coilcraft
994-C439
C439

Mfr.:

Description:
Inductor Kits & Accessories 603AF Kit 27pn 10 ea 15 nH _ 10,000 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
15 nH to 10 uH
- 40 C
+ 85 C
0603AF
Brand: Coilcraft
Core Material: Ferrite
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Size: 0603 (1608 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Ferrite Inductor Kit
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0603 (1608) Chip Inductors

Coilcraft 0603 (1608) Chip Inductors feature a variety of options, such as high Q, high L, and low profile. These inductors offer an expansive range of inductance values, from as low as 1.6nH to as high as 22uH, with tolerances down to 2%. Coilcraft 0603 (1608) Chip Inductors have a maximum DC current range of 53mA to 2.1A. AEC-Q200 versions are available.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,30 € 74,30 €
61,15 € 611,50 €
60,77 € 1 519,25 €