XEL3520-331MEC

Coilcraft
994-XEL3520-331MEC
XEL3520-331MEC

Mfr.:

Description:
Power Inductors - SMD 330nH Shld 20% 10.3A 9.2mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
3.2 mm x 2 mm x 3.5 mm
Shielded
330 nH
20 %
13.7 A
9.2 mOhms
8.7 A
- 40 C
+ 125 C
158 MHz
Standard
3.5 mm
3.2 mm
2 mm
Composite
AEC-Q200
XEL
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 111 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XEL Ultra-Low Loss Shielded Power Inductors

Coilcraft XEL Ultra-Low Loss Shielded Power Inductors offer exceptionally low DCR and ultra-low AC losses for high-switching frequencies of 2MHz to 5MHz. These inductors feature a 20% tolerance, superior current handling with soft saturation characteristics, and composite construction to minimize audible buzzing. The XEL4020 and XEL4030 meet AEC-Q200 Grade 1 (-40°C to +125°C) requirements for high-temperature applications and are RoHS-compliant and halogen-free. XEL fixed inductors include models with inductance values ranging from 70nH to 12µH and maximum DC currents ranging from 3.8A to 33.3A.

In Stock: 774

Stock:
774 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,76 € 1,76 €
1,51 € 15,10 €
1,38 € 34,50 €
1,03 € 103,00 €
0,998 € 249,50 €
0,937 € 468,50 €
Full Reel (Order in multiples of 1000)
0,886 € 886,00 €
0,856 € 1 712,00 €
0,826 € 4 130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.