55046

Cole Hersee
576-55046
55046

Mfr.:

Description:
Toggle Switches SW TGL DPDT REV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
(ON) - OFF - (ON)
Panel Mount
Quick Connect
15 A
24 VDC
15/32-32
Bulk
Brand: Cole Hersee
Product Type: Toggle Switches
Factory Pack Quantity: 250
Subcategory: Switches
Tradename: Cole Hersee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,53 € 29,53 €
26,66 € 266,60 €
25,49 € 637,25 €
24,32 € 1 216,00 €
23,29 € 2 329,00 €
22,10 € 5 525,00 €