1.5KE36A-G

Comchip Technology
750-1.5KE36A-G
1.5KE36A-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W, 36V,Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
30.8 V
Axial
49.9 V
34.2 V
DO-201-2
30.06 A
1.5 kW
- 55 C
+ 150 C
1.5KE
Ammo Pack
Brand: Comchip Technology
Product: TVS Diodes
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 844 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 987

Stock:
987 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,619 € 6,19 €
0,445 € 44,50 €
0,379 € 189,50 €
Full Ammo Pack (Order in multiples of 1000)
0,329 € 329,00 €
0,301 € 602,00 €
0,294 € 1 470,00 €
0,289 € 2 890,00 €
0,287 € 7 175,00 €