ACPDQ03C3V3U-HF

Comchip Technology
750-ACPDQ03C3V3U-HF
ACPDQ03C3V3U-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD 3.3VWM 8VC 0402C-03/SOT-883

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
3.3 V
SMD/SMT
11 V
3.45 V
SOT-883-3
5 A
55 W
10 pF
20 kV
20 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 980 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 000
Expected 14/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,197 € 1,97 €
0,162 € 16,20 €
0,122 € 61,00 €
0,101 € 101,00 €
Full Reel (Order in multiples of 5000)
0,062 € 310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.