B1S-G

Comchip Technology
750-B1S-G
B1S-G

Mfr.:

Description:
Bridge Rectifiers VR=100V, IO=0.8A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
B1S
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 714

Stock:
2 714 Can Dispatch Immediately
Quantities greater than 2714 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,522 € 5,22 €
0,33 € 33,00 €
0,205 € 102,50 €
0,154 € 154,00 €
Full Reel (Order in multiples of 3000)
0,13 € 390,00 €
0,115 € 690,00 €
0,101 € 909,00 €
0,08 € 1 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.