CDBA320L-G

Comchip Technology
750-CDBA320L-G
CDBA320L-G

Mfr.:

Description:
Schottky Diodes & Rectifiers VR=20V, IO=2A (Green)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-214AC-2
Single
Si
3 A
20 V
500 mV
80 A
500 uA
- 55 C
+ 150 C
CDBA320
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
0,856 € 8,56 €
0,564 € 56,40 €
0,443 € 221,50 €
0,379 € 379,00 €
0,359 € 897,50 €
Full Reel (Order in multiples of 5000)
0,305 € 1 525,00 €
0,295 € 2 950,00 €
0,286 € 7 150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Comchip Technology CDBA340L-HF
Comchip Technology
Schottky Diodes & Rectifiers VR=40V, IO=3A (Halogen Free)