CDBHM250L-G

Comchip Technology
750-CDBHM250L-G
CDBHM250L-G

Mfr.:

Description:
Bridge Rectifiers MBS-2, VR=50V IO=2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:
Single Phase Bridge
SMD/SMT
Solder Pad
MBS-2-4
2 A
50 V
700 mV
50 A
- 55 C
+ 125 C
4.9 mm
4.2 mm
2.7 mm
CDBHM250L
Reel
Brand: Comchip Technology
Ir - Reverse Current: 1 mA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 50 V
Unit Weight: 12,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,304 € 912,00 €
0,303 € 1 818,00 €
0,292 € 2 628,00 €
0,273 € 6 552,00 €