CDBMS540LR-HF

Comchip Technology
750-CDBMS540LR-HF
CDBMS540LR-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 5A SOD-123FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SOD-123FL-2
Single
Si
5 A
40 V
470 mV
70 A
20 uA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Operating Temperature Range: - 55 C to + 125 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 525

Stock:
5 525
Can Dispatch Immediately
On Order:
3 000
Expected 26/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,365 € 3,65 €
0,232 € 23,20 €
0,175 € 87,50 €
0,15 € 150,00 €
Full Reel (Order in multiples of 3000)
0,132 € 396,00 €
0,114 € 684,00 €
0,085 € 765,00 €
0,082 € 1 968,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.