CDST-99-HF

Comchip Technology
750-CDST-99-HF
CDST-99-HF

Mfr.:

Description:
Small Signal Switching Diodes VR=70V, IF=200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
70 V
500 mA
200 mA
Dual
6 ns
1.25 V
2.5 uA
+ 150 C
CDST-99
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 225 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 970

Stock:
2 970 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,163 € 1,63 €
0,10 € 10,00 €
0,071 € 35,50 €
0,063 € 63,00 €
Full Reel (Order in multiples of 3000)
0,048 € 144,00 €
0,046 € 276,00 €
0,04 € 360,00 €
0,032 € 768,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.