CDSU400B-HF

Comchip Technology
750-CDSU400B-HF
CDSU400B-HF

Mfr.:

Description:
Small Signal Switching Diodes VR=80V, IF=100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-523F-2
90 V
1 A
100 mA
Single
4 ns
1 V
100 nA
- 40 C
+ 125 C
CDSU400B
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 3 pF
Pd - Power Dissipation: 150 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
4 000
Expected 28/10/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,195 € 1,95 €
0,12 € 12,00 €
0,086 € 43,00 €
0,075 € 75,00 €
0,065 € 130,00 €
Full Reel (Order in multiples of 4000)
0,039 € 156,00 €
0,034 € 272,00 €
0,033 € 792,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.