CPDU24V-HF

Comchip Technology
750-CPDU24V-HF
CPDU24V-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Bidir, 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
47 V
25 V
SOD-523-2
1 A
47 W
10 pF
8 kV
16 kV
- 40 C
+ 125 C
CPDU-HF
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPDU SMD ESD Protection Diodes

Comchip's CPDU SMD ESD Protection Diodes offer bi-directional ESD protection in a compact (SOD-523F) package. Each device comes with gold plated terminals that are solderable per MIL-STD-750, method 2026, and can be mounted in any position. They come with a typical breakdown voltage of 7.0V or 28V and a leakage current of only 2.0µA maximum. They have an ESD capacity of 8kV (IEC 61000-4-2 Contact) or 16kV (IEC 61000-4-2 Air). Comchip's CPDU SMD ESD Protection Diodes are ideal for designs that require reliable ESD protection in a very compact space.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,265 € 2,65 €
0,159 € 15,90 €
0,132 € 66,00 €
0,096 € 96,00 €
0,092 € 184,00 €
Full Reel (Order in multiples of 4000)
0,077 € 308,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.