CZRW5247B-G

Comchip Technology
750-CZRW5247B-G
CZRW5247B-G

Mfr.:

Description:
Zener Diodes 0.5W VZ=17V, 7.8mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
17 V
SMD/SMT
500 mW
5 %
100 nA
19 Ohms
- 65 C
+ 150 C
Single
7.5 mA
Reel
Cut Tape
MouseReel
CZRW5247B
Brand: Comchip Technology
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 100 nA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
8541100901
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 799

Stock:
2 799 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,251 € 2,51 €
0,159 € 15,90 €
0,101 € 50,50 €
0,089 € 89,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
0,065 € 390,00 €
0,058 € 522,00 €
0,043 € 1 032,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.